Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14723
Order Code9457496
Product RangeMC14 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14723
Order Code9457496
Product RangeMC14 Series
Technical Datasheet
Resistance0.5ohm
Product RangeMC14 Series
Power Rating10W
Resistor TerminalsSolder Lug
Resistance Tolerance± 1%
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor Type-
Resistor MountingThrough Hole
Product Length19.05mm
Product Width0
Product Height9.91mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
0.5ohm
Power Rating
10W
Resistance Tolerance
± 1%
Resistor Technology
Ceramic
Resistor Type
-
Product Length
19.05mm
Product Height
9.91mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Product Range
MC14 Series
Resistor Terminals
Solder Lug
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Resistor Mounting
Through Hole
Product Width
0
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216