Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.880 |
5+ | €9.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011488
Order Code3216595
Technical Datasheet
Fan Frame Size92mm
For Use With92mm Axial Fans
Fixing Centres82.5mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.5mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
92mm Axial Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate