Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.220 |
10+ | €26.160 |
Price for:Each
Minimum: 1
Multiple: 1
€35.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002994
Order Code2917040
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Coaxial Cable TypeRG405
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Connector Type B
SMP Right Angle Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
SMP Right Angle Jack
Coaxial Cable Type
RG405
Cable Length - Imperial
3.9"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065