Print Page
Image is for illustrative purposes only. Please refer to product description.
2,984 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
25+ | €1.180 |
100+ | €0.973 |
150+ | €0.830 |
250+ | €0.724 |
1000+ | €0.641 |
1500+ | €0.628 |
2500+ | €0.615 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002825
Order Code2908905
Technical Datasheet
Current Rating500mA
Pin Diameter2.1mm
Barrel Length-
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating30V
Product Overview
MC002825 DC Power Connector is a 2.1 mm jack designed for panel mounting. It supports up to 500 mA of current and features a solder termination for secure and reliable power connections in various electronic applications.
- Ensures stable power delivery with a 2.1 mm jack
- Space-efficient for easy integration into various devices
- Solder termination provides a strong and lasting connection
- Ideal for low-current devices requiring a 2.1 mm power jack
- Designed for secure and straightforward panel installation
Technical Specifications
Current Rating
500mA
Barrel Length
-
Barrel Outer Diameter
5.7mm
Pin Diameter
2.1mm
Barrel Inner Diameter
-
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004