Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002236
Order Code2854870
Technical Datasheet
Cleaner TypeAcetone Solvent
Cleaner Applications3D Printing
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MC002236 Acetone is an ultra-fast drying zero residue solvent which has a variety of uses in the 3D printing process. MC002236 can be used to improve the adherence of the ABS plastic to the printing bed and is a good option for spray applications where a fast drying time is required.
- Fast evaporation
- Improves adhesion to the 3D print bed
- Helps to give a smooth finish to your 3D Printed products
Technical Specifications
Cleaner Type
Acetone Solvent
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
3D Printing
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.972
UN Hazard Code:1090