Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002233
Order Code2854867
Technical Datasheet
Cleaner TypePolish Restorer
Cleaner ApplicationsCircuit Boards
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MC002233 is demineralised water which enables users the ability to give a final "polish" to circuit boards and assemblies which have been cleaned and rinsed in tap water. MC002233 is an ideal product to be used in conjunction with an empty trigger spray with adjustable nozzle. It is not advisable to use MC002233 in a container and immerse the assembly or board, as MC002233 may quickly become contaminated with salts from tap water or even un-rinsed residues from the initial cleaning process. Hold the PCB or assembly at approx. 45°C. Spray MC002233 generously onto the assembly and allow to run down the board.
- Demineralised water
- Primarily for Cleaning Electronics
- Quickly Dry using Multicomp Airduster
Technical Specifications
Cleaner Type
Polish Restorer
Dispensing Method
Can
Weight
-
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
Circuit Boards
Volume
5l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:28539010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.15