Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.050 |
3000+ | €1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001006
Order Code2499669
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingSurface Mount
IP RatingIPX7
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MulticompPro MC001006 connector is the waterproof micro USB right angle connector. Waterproof rating is IPX7.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Waterproofness: This product is based on IPX7 (1m, 30min.)
- Rating: 1.8A (PIN1/5), 0.5A PIN2/3/4)
- Contact Resistance: 30mΩ Max. (Initial)
- Dielectric With Standing Voltage: 300V AC for one minute.
- Insulation Resistance: 100MΩ Min. (Measured by 500V DC)
Applications
Computers & Computer Peripherals, Data / Computing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IPX7
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC001006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003529