Print Page
Image is for illustrative purposes only. Please refer to product description.
56,832 In Stock
74,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0389 |
50+ | €0.0275 |
100+ | €0.0234 |
200+ | €0.0187 |
Price for:Each
Minimum: 1
Multiple: 1
€0.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228BG
Order Code2834672
Technical Datasheet
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC-2228BG Jumper is a mini shunt jumper designed for board-to-board header connections. It features a 2-way configuration with a 2.54mm pitch, providing a compact and efficient solution for connecting or shorting pins between circuit boards.
- Miniature size ideal for space-constrained applications
- Facilitates versatile board-to-board connections or pin shorting
- Ensures compatibility with standard pin headers and connectors
- Provides stable and secure electrical connections
- Suitable for a range of electronic and circuit board setups
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
2Ways
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145