Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HXGD
Order Code4538254
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
4,940 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.263 |
10+ | €0.225 |
100+ | €0.175 |
500+ | €0.144 |
1000+ | €0.132 |
Price for:Each
Minimum: 5
Multiple: 5
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HXGD
Order Code4538254
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity35mcd
Forward Voltage2.1V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product RangeMulticomp Pro Single Color LEDs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This single-color circuit board indicator features an AlInGaP green LED in a T-1 (3mm) through-hole package. Operating at 20 mA, it provides a bright 35 mcd output, ideal for clear and efficient indicator lighting in compact electronic applications.
- Single Color LED: Green (AIInGaP λP=570nM)
- Dominant Wavelength: 570 nm
- Forward Voltage: 2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
Multicomp Pro Single Color LEDs
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
35mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability