Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €0.984 |
100+ | €0.815 |
150+ | €0.695 |
250+ | €0.606 |
1000+ | €0.536 |
1500+ | €0.525 |
2500+ | €0.515 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-201S
Order Code9521658
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JR-201S is an IEC Inlet with PBP1-H terminal and nylon 66 body. This PCB mount class-2 inlet has through hole solder termination.
- 2.5A rated current
- 250VAC rated voltage
- 100Mohm insulation resistance
- Operating temperature range from -25 to 85°C
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004