Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.580 |
100+ | €1.130 |
500+ | €0.789 |
1000+ | €0.564 |
5000+ | €0.494 |
Product Information
Product Overview
The IRF540N is a high-performance N-channel MOSFET designed for a wide range of power management and switching applications. With a low R��������(��������) of 44m٠(max) and a high drain current capacity of 33A, it delivers efficient operation and minimal power loss. Its fast switching speed and rugged design make it ideal for high-performance systems. The IRF540N is commonly used in motor control, DC-DC converters, LED drivers, power inverters, and battery management circuits. Encased in a TO-220 package, it offers excellent thermal performance and ease of integration, making it a reliable choice for industrial, automotive, and consumer electronics applications.
- VDS (V) =100V
- ID =33A (VGS =10V)
- RDS(ON) = 44mΩ (VGS =10V)
- Fast Switching
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
33A
TO-220
10V
130W
175°C
-
No SVHC (27-Jun-2024)
100V
0.044ohm
Through Hole
4V
3Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for IRF540N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate