Print Page
Image is for illustrative purposes only. Please refer to product description.
733 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
5+ | €9.280 |
10+ | €8.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-2
Order Code1773451
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23mm
Width16mm
Height9.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HC-2 is a Cable Tie Mount made of nylon 6.6 (polyamide 6.6), natural colour. 9mm maximum cable tie width and 6.3mm mounting hole diameter.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23mm
Height
9.8mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Alternatives for HC-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182