Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.281 |
10+ | €0.224 |
100+ | €0.160 |
500+ | €0.112 |
1000+ | €0.0801 |
5000+ | €0.070 |
Product Information
Product Overview
The H90D35V0U stands out as a pinnacle of protection, boasting superior electrical characteristics, notably its high surge capability. Meticulously designed, this component serves a crucial role in shielding sensitive electronic elements connected to power lines from the potentially damaging effects of over-stress induced by ESD (Electrostatic Discharge). What sets the H90D35V0U apart is its exceptional surge capability, ensuring robust defense against sudden voltage surges, thereby safeguarding connected components from potential harm. This feature is particularly valuable in environments where power lines are susceptible to ESD events, providing a proactive and reliable protective barrier. In essence, the H90D35V0U represents a top-tier solution, combining superior electrical characteristics with a focused design aimed at protecting sensitive electronic components from over-stress due to ESD. Its presence ensures a resilient defense mechanism for systems where safeguarding against Electrostatic Discharge is critical, contributing to the longevity and reliability of the connected electronics.
- 1 Channel of ESD Protection (Uni-directional)
- Peak Pulse Power :Ppp = 1500W (tp=8/20 us)
- Low Leakage Current
- Low Clamping Voltage
- IEC 61000-4-2 (ESD) :±30kV(Contact) / ±30kV(Air)
Applications
Power Supplies, Computers & Computer Peripherals, Datacom, Portable Devices
Technical Specifications
17V
2Pins
1.5kW
-
SOD-323
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate