Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.264 |
10+ | €0.211 |
100+ | €0.150 |
500+ | €0.105 |
1000+ | €0.0754 |
5000+ | €0.066 |
Product Information
Product Overview
The HxxxD3xVxBL series stands out as a specialized collection of low capacitance bidirectional electrostatic discharge (ESD) protection diodes. These diodes are meticulously designed and housed in small surface-mounted device (SMD) plastic packages, offering effective protection for a single data line from potential damage induced by ESD events. The low capacitance of the HxxxD3xVxBL series ensures minimal impact on signal integrity, making it particularly well-suited for applications where preserving the performance of data lines is crucial. The bidirectional nature of these diodes means they provide protection for both positive and negative voltage transients, offering comprehensive defense against ESD. In essence, the HxxxD3xVxBL series emerges as a compact and targeted solution, combining low capacitance with bidirectional protection to safeguard individual data lines from the detrimental effects of electrostatic discharge. Its design caters to the demands of modern electronics, where compactness and effective ESD protection are paramount.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 350W (tp=8/20 us)
- Reverse Working Voltage : 3.3V thru 36V
- Low Leakage Current
- Low Clamping Voltage
- Low Capacitance :0.8pF (Typ)
- IEC 61000-4-2 (ESD) :±27kV(Contact) / ±30kV(Air)
Applications
Communications & Networking, Wearables, Datacom
Technical Specifications
20V
2Pins
350W
-
SOD-323
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate