Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-85013
Order Code2950061
Product RangeGW LZSH
Technical Datasheet
191 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.940 |
5+ | €17.450 |
10+ | €14.950 |
25+ | €13.090 |
50+ | €11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-85013
Order Code2950061
Product RangeGW LZSH
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeGW LZSH
Cable Length - Imperial3.28ft
SVHCLead (21-Jan-2025)
Product Overview
This PVC and Halogen free IEC power cord is part of Pro Power's GW Series, offering a solution when people and equipment safety is of crucial importance.
- This product is free of PVC and is Low Smoke Zero Halogen
- The cord complies with IEC 60227
- The molded plug complies with IEC60884-1
Applications
Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
GW LZSH
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1505