Print Page
Image is for illustrative purposes only. Please refer to product description.
1,474 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
5+ | €2.460 |
10+ | €2.100 |
25+ | €1.850 |
50+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151692
Order Code2894696
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Free End
Connector Type AIEC 60320 C14
Connector Type BFree End
Cable Length - Metric660mm
Current Rating10A
Voltage Rating250VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
26"
Connector Type A
IEC 60320 C14
Cable Length - Metric
660mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07