Print Page
Image is for illustrative purposes only. Please refer to product description.
918 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €2.990 |
100+ | €2.780 |
250+ | €2.660 |
500+ | €2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151686
Order Code2855959
Technical Datasheet
Connector Type AMains Plug, China
Connector to ConnectorMains Plug, China to IEC 60320 C13
Cable Length - Metric2.5m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
Mains Plug, China
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector to Connector
Mains Plug, China to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31