Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.140 |
| 10+ | €3.550 |
| 100+ | €3.350 |
| 250+ | €3.190 |
| 500+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151678
Order Code2855951
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to Free End
Connector Type ACEE 7/7 Plug
Connector Type BFree End
Cable Length - Metric2.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Connector Type B
Free End
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32