Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €2.560 |
100+ | €2.420 |
250+ | €2.390 |
500+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151643
Order Code2505794
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151643 is a 1.8m 3-core black Mains Power Cord with IEC 60320 C14 to IEC 60320 C13 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 0.75mm² Conductor size
- 24/0.2 Conductor construction
- 75°C Temperature rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264