Print Page
Image is for illustrative purposes only. Please refer to product description.
1,575 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.190 |
5+ | €8.500 |
10+ | €7.270 |
25+ | €6.370 |
50+ | €5.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151641
Order Code2505791
Technical Datasheet
Connector Type AMains Plug, Australia
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric2.5m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151641 is a 2.5m, 3-core, black Mains Power Cord with Australia/NZ mains plug to IEC 60320 C13 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Mains Plug, Australia
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GW-151641
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18