Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.690 |
5+ | €10.790 |
10+ | €9.350 |
15+ | €8.260 |
25+ | €8.090 |
100+ | €7.930 |
150+ | €7.760 |
250+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoED-016
Order Code1773411
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.6mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ED-016 is a 1.6mm natural Edging Grommet made of polyethylene with 10m long.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for ED-016
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2