Print Page
Image is for illustrative purposes only. Please refer to product description.
3,590 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
5+ | €3.350 |
10+ | €2.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE7508-L-WHITE
Order Code9972285
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
E7508-L-WHITE Wire Ferrule is designed for single-wire terminations, featuring a 0.75mm² cross-sectional area and an 8 mm pin length. Suitable for 20AWG wires, this ferrule provides secure and reliable connections, making it ideal for electrical applications. It comes in a white colour for easy identification and is part of the E Series.
- Ensures compatibility with 0.75mm² cables
- Provides a solid, long-lasting connection
- Enables easy wire identification and organization
- Simplifies installation for precise terminations
- Ensures reliable electrical connections over time
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for E7508-L-WHITE
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011