Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.930 |
10+ | €28.250 |
25+ | €26.510 |
50+ | €23.630 |
Price for:Each
Minimum: 1
Multiple: 1
€30.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000067
Order Code2768971
Technical Datasheet
Cutter TypeAngled
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
The DT000067 from Duratool is an angled micro-shear flush cutter. It is a precise tool designed for cutting excellence. Unlike conventional cutting tools in which the cutting blades meet edge to edge, micro-shear utilizes a shearing cut with the by-pass cutting edges slicing cleanly through the metal.
- Overall length is 125mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Angled
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
125mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092