Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNF05-3.7
Order Code9972552
Product RangeDNF
Technical Datasheet
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.470 |
5+ | €12.890 |
10+ | €10.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNF05-3.7
Order Code9972552
Product RangeDNF
Technical Datasheet
Product RangeDNF
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Size AWG Max20AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNF05-3.7 is a metric insulated fork/spade Crimp Terminal with yellow nylon insulator. It accepts 24 to 20AWG wire.
- 13A Current rating
- 250VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DNF
Wire Size (AWG)
24AWG to 20AWG
Wire Size AWG Max
20AWG
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
-
Alternatives for DNF05-3.7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032