Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00417
Order Code1447381
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004252
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.200 |
3+ | €9.490 |
5+ | €9.220 |
Price for:Each
Minimum: 1
Multiple: 1
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00417
Order Code1447381
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004252
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial16.54"
External Height - Metric420mm
External Width - Imperial13.19"
External Width - Metric335mm
External Depth - Imperial2.44"
External Depth - Metric62mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized fixings and components. With 19 compartments ready to separate your items, you'll be able to arrange everything easily and securely.
- 19 Compartments
- Hinged lid
- Double locking lid
- Removable compartment tray
- Dimensions (HxWxD): 420mm x 335mm x 62mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Contents Not Supplied
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
420mm
External Width - Metric
335mm
External Depth - Metric
62mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
16.54"
External Width - Imperial
13.19"
External Depth - Imperial
2.44"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.292737