Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Order Code1447380
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004245
Technical Datasheet
230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
3+ | €7.510 |
5+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Order Code1447380
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004245
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial2.44"
External Height - Metric62mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial8.27"
External Depth - Metric210mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized fixings and components. With 15 compartments ready to separate your items, you'll be able to arrange everything easily and securely.
- 15 Compartments
- Double locking lid
- Removable compartment trays
- Dimensions (HxWxD): 62mm x 338mm x 210mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Contents Not Supplied
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
62mm
External Width - Metric
338mm
External Depth - Metric
210mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
2.44"
External Width - Imperial
13.31"
External Depth - Imperial
8.27"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587402