Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2430
Order Code4365727
Also Known AsYOBCR2430
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €84.780 |
5+ | €78.090 |
10+ | €70.660 |
25+ | €64.520 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€84.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2430
Order Code4365727
Also Known AsYOBCR2430
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium
External Diameter24.5mm
Battery Capacity270mAh
External Height3mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
270mAh
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2430
External Diameter
24.5mm
External Height
3mm
Pack Quantity
1
Weight
4.3g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:3090