Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2025
Order Code4365723
Also Known AsYOBCR2025
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.440 |
5+ | €31.520 |
10+ | €29.030 |
25+ | €26.270 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€33.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2025
Order Code4365723
Also Known AsYOBCR2025
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium
External Diameter20mm
Battery Capacity150mAh
Battery TerminalsFlat Top
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.6g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (07-Nov-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
150mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (07-Nov-2024)
Battery Size Code
2025
External Diameter
20mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
2.6g
Battery NEDA Code
5003LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3090