Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2016
Order Code4365722
Also Known AsYOBCR2016
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €45.660 |
5+ | €42.040 |
10+ | €38.050 |
25+ | €34.740 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€45.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2016
Order Code4365722
Also Known AsYOBCR2016
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium
Battery Capacity75mAh
External Diameter20mm
Battery TerminalsFlat Top
External Height1.6mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
External Height
1.6mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2016
Battery Capacity
75mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
2g
Battery NEDA Code
5000LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090