Print Page
Image is for illustrative purposes only. Please refer to product description.
8,615 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.154 |
10+ | €0.123 |
100+ | €0.0878 |
500+ | €0.0615 |
1000+ | €0.0439 |
5000+ | €0.0384 |
Price for:Each
Minimum: 5
Multiple: 5
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C5V1
Order Code2675177
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
BZV55C5V1 is a 5.1V Zener single diode designed for voltage regulation and protection in electronic circuits. It has a power dissipation of 500mW and comes in a compact SOD-80C surface-mount package with 2 pins. With an operating temperature of up to 200°C, it is ideal for use in high-temperature, space-constrained applications requiring stable voltage regulation.
- Zener voltage of 5.1V nominal
- Diode case style: SOD-80C
- Power dissipation of 500mW
- Maximum operating temperature is 200°C
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (07-Nov-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55C5V1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability