Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2MS-GREY
Order Code2064918
Product RangeBMC
Technical Datasheet
50 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.120 |
5+ | €8.420 |
10+ | €6.970 |
25+ | €5.950 |
50+ | €5.180 |
100+ | €4.600 |
250+ | €4.510 |
500+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€10.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2MS-GREY
Order Code2064918
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions2Ways
Pitch Spacing-
For Use With50A Modular Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BMC series twin connectors are available from 80A to 120A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20°C to +125°C
- Suitable for use in:
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
BMC
No. of Positions
2Ways
For Use With
50A Modular Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BMC2MS-GREY
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007462