Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2MS-BLUE
Order Code2064919
Product RangeBMC
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.110 |
| 5+ | €7.600 |
| 10+ | €6.290 |
| 25+ | €5.360 |
| 50+ | €4.670 |
| 100+ | €4.140 |
| 250+ | €4.060 |
| 500+ | €3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2MS-BLUE
Order Code2064919
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions2Ways
Pitch Spacing-
For Use With50A Modular Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BMC series twin connectors are available from 80A to 120A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20°C to +125°C
- Suitable for use in:
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
BMC
No. of Positions
2Ways
For Use With
50A Modular Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BMC2MS-BLUE
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325