Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33Y-1
Order Code4699092
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.203 |
10+ | €0.169 |
25+ | €0.145 |
Price for:Each
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33Y-1
Order Code4699092
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage2.4V
Viewing Angle70°
Height7.4mm
Width4.6mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL-33Y-1 is a high-quality LED lamp with a holder, designed to provide a bright and reliable yellow light source for a wide range of applications. With its compact size of 4.6 × 7.4 × 6.5mm and a low current consumption of 30mA, this LED is perfect for use in space-constrained designs where a high-visibility indicator is required.
- Features a solid-state light source, which provides a reliable and maintenance-free operation. The chip material used is AlInGaP.
- Built to last, with a rugged design that can withstand the rigors of repeated use and environmental stress. The 3mm diameter package is compact and lightweight.
- Designed for ease of circuit board assembly, with a simple and intuitive design that makes it easy to integrate into your project.
- Lens Appearance: Yellow Diffused
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.4V
Height
7.4mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
80mcd
Viewing Angle
70°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3