Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33P-1
Order Code4699093
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.203 |
10+ | €0.169 |
25+ | €0.145 |
Price for:Each
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33P-1
Order Code4699093
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL-33P-1 is compact and efficient LED lamp, perfectly suited for a variety of applications. With its sleek design and vibrant red color, this lamp is sure to catch your attention. Measuring just 4.6 × 7.4 × 6.5mm, it's ideal for use in small spaces or where a subtle lighting solution is required.
- Compact Size, making it perfect for use in small spaces or applications where a low-profile lighting solution is needed.
- Emitted color is red, providing a distinctive and eye-catching glow.
- Utilizes high-quality AlGaAs (Aluminum Gallium Arsenide) chip material for reliable and efficient performance.
- Features a red diffused lens appearance, providing a soft and even light distribution.
- Operates at a low current of 30mA, minimizing power consumption and heat generation.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
7.4mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3