Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33G-1
Order Code4699091
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.203 |
10+ | €0.169 |
25+ | €0.145 |
Price for:Each
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-33G-1
Order Code4699091
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage2.4V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL-33G-1 is a high-quality LED indicator designed to simplify circuit board assembly and provide a reliable lighting solution for a wide range of applications. With its compact 3mm diameter package, this LED is perfect for use in space-constrained designs where a high-contrast indicator is required.
- The black case enhances the contrast ratio, making it easier to see the LED's bright green light even in low-light environments
- Features a solid state light source, which provides a reliable and maintenance-free operation.
- Rugged design that can withstand the rigors of repeated use and environmental stress.
- Easy to assemble into circuit boards
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.4V
Height
7.4mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
80mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3