Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.600 |
5+ | €14.110 |
10+ | €13.440 |
25+ | €12.270 |
50+ | €10.650 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
€16.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827342
Order Code1717353
Technical Datasheet
Label Dimensions16mm x 38mm
Label Height16mm
Label Width38mm
Pack Quantity350
Product Overview
For industrial, warehouse, QA and safety marking needs these labels are easily applied to any clean, dry, oil free surface. Each label is smudge-free and permanently debossed once marked and is supplied on a backing card to provide a firm writing surface.
- Each pack contains 350 labels
- Dimensions: 16x38mm
Technical Specifications
Label Dimensions
16mm x 38mm
Label Width
38mm
Label Height
16mm
Pack Quantity
350
Technical Docs (1)
Alternatives for 7827342
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344