Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1668
Order Code2672882
Also Known AsGTIN UPC EAN: 3760122596443
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
25+ | €5.250 |
100+ | €4.970 |
250+ | €4.850 |
500+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1668
Order Code2672882
Also Known AsGTIN UPC EAN: 3760122596443
Technical Datasheet
Product Range-
Current Rating36A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Product Overview
The 76-1668 from Tenma is a turret binding post. The jack body and nut is made of nickel plated brass contact.
- Black colour polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- Maximum panel thickness is 0.2" (5.1mm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
500V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-1668
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072