Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.400 |
25+ | €1.090 |
50+ | €0.888 |
100+ | €0.814 |
500+ | €0.752 |
Product Information
Product Overview
703-1039 LED is a high-quality RGB surface-mount diode (SMD) featuring a 5mm x 5mm square design and a 120° viewing angle. This LED offers vibrant colour mixing with individual currents of 30mA for red, green, and blue channels. Ideal for applications such as decorative lighting, displays, and signage, it provides bright, consistent colours. Its compact size allows for easy integration into circuits, and the wide viewing angle ensures optimal light dispersion. Perfect for both professional and DIY projects, the 703-1039 LED is an energy-efficient, reliable choice for dynamic lighting solutions.
- RGB SMD LED with water clear lens
- 5mm x 5mm x 1.5mm LED chip size
- AlGaInP/sapphire LED chip material
- Forward current / colour: R 30mA, G 30mA, B 30mA
- Forward voltage / colour: R 1.9V, G 3.2V, B 3.2V
Technical Specifications
Red, Green, Blue
5mm x 5mm
Square
R 450mcd, G 1cd, B 430mcd
R 625nm, G 520nm, B 465nm
-
No SVHC (21-Jan-2025)
SMD
120°
R 30mA, G 30mA, B 30mA
R 1.9V, G 3.2V, B 3.2V
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate