Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0090
Order Code2112100
Product Range3mm Red LED
Technical Datasheet
9,909 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.288 |
10+ | €0.247 |
100+ | €0.192 |
500+ | €0.157 |
1000+ | €0.144 |
Price for:Each
Minimum: 5
Multiple: 5
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0090
Order Code2112100
Product Range3mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size3mm
Bulb Size3mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity100mcd
Viewing Angle35°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0090 is a 3mm red round LED Lamp with red clear lens. It is made of AlGaAs/GaAs chip and clear epoxy resin.
- 66mW Power Dissipation
- 35° Viewing Angle
- 100mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Automation & Process Control, Computer Peripherals, Electronics, Industrial Automation
Technical Specifications
LED Colour
Red
LED Case Size
3mm
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
35°
Product Range
3mm Red LED
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm
Forward Voltage
1.8V
Luminous Intensity
100mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability