Print Page
Image is for illustrative purposes only. Please refer to product description.
15,052 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.594 |
10+ | €0.469 |
25+ | €0.406 |
50+ | €0.372 |
100+ | €0.343 |
Price for:Each
Minimum: 5
Multiple: 5
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No698076
Order Code1099047
Technical Datasheet
D Sub Connector TypeStandard
No. of Contacts15Contacts
Connector MountingPanel Mount
Product Overview
The 698076 is a 15-position standard D-sub Plug with gold-plated over nickel contact area, tin-plated solder cup, tin-plated steel shell, PBT and glass fibre reinforced insulator. Solder contact termination.
- 5A Current rating
- 500VDC Voltage
- 15mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Panel Mount
No. of Contacts
15Contacts
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622