Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.410 |
Price for:Each
Minimum: 1
Multiple: 1
€30.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1215
Order Code2785234
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric256mm
Impedance8ohm
External Width - Metric-
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial10.079"
Product Dimensions256mm
External Width - Imperial-
Frequency Range4kHz
Frequency Response Min30Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max150W
External Length - Metric-
External Depth - Metric125mm
External Length - Imperial-
External Depth - Imperial4.921"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
10.079"
External Width - Imperial
-
Frequency Response Min
30Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
256mm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
256mm
Frequency Range
4kHz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
150W
External Depth - Metric
125mm
External Depth - Imperial
4.921"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216