Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.130 |
Price for:Each
Minimum: 1
Multiple: 1
€20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165.
Order Code2827702
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric103.9mm
Impedance6ohm
Power Rating Nom50W
External Width - Metric-
Resonant Frequency890Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial4.091"
Product Dimensions104mm
External Width - Imperial-
Frequency Range20kHz
Frequency Response Min1.53kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric37.1mm
External Length - Imperial-
External Depth - Imperial1.461"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
External Width - Metric
-
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
4.091"
External Width - Imperial
-
Frequency Response Min
1.53kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
103.9mm
Power Rating Nom
50W
Resonant Frequency
890Hz
Speaker Shape
Round
Product Dimensions
104mm
Frequency Range
20kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
37.1mm
External Depth - Imperial
1.461"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541598