Print Page
Image is for illustrative purposes only. Please refer to product description.
487 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.400 |
10+ | €9.660 |
50+ | €9.010 |
100+ | €8.720 |
200+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-49-03L-TGG
Order Code1342633
Technical Datasheet
Connector TypeSSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max38GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 49-03L-TGG is a 50 ohm SSMA Straight Crimp Plug with gold-plated stainless steel shell/body and gold-plated 50µ" min. beryllium copper centre contact per ASTM B196 UNS 17300. This RF/coaxial connector features PTFE insulator per ASTM D1457 and ASTM D1710 and gold-plated brass crimp ferrule per JIS-C2700. It has an interface in accordance with MIL-STD-348 A and is suitable for use with RG316 cables.
- DC 3GHz Frequency range
- 250V Maximum working voltage
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
SSMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
38GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175