Print Page
Image is for illustrative purposes only. Please refer to product description.
545 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.100 |
10+ | €1.660 |
25+ | €1.430 |
50+ | €1.310 |
100+ | €1.210 |
Price for:Each
Minimum: 5
Multiple: 5
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No41612-32AB-MS
Order Code1661145
Technical Datasheet
No. of Contacts32Contacts
Pitch Spacing2.54mm
Product Overview
The 41612-32AB-MS is a 32-way 2-row 2.54mm DIN41612 Straight Plug with selective gold plated copper alloy contacts and PBT insulation. This DIN41612 standard plug has through hole vertical solder termination.
- 2A Rated current
- 250V Rated voltage
- 30mΩ Contact resistance
- 1000MΩ Insulation resistance
- -25 to +125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Technical Docs (1)
Alternatives for 41612-32AB-MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004