Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3185Y-1MMBLK
Order Code1387699
Product Range3185Y
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.730 |
| 10+ | €2.640 |
| 25+ | €2.550 |
| 50+ | €2.370 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3185Y-1MMBLK
Order Code1387699
Product Range3185Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.2mm
Voltage Rating500V
Product Range3185Y
Product Overview
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.2mm
Product Range
3185Y
No. of Cores
5Core
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Alternatives for 3185Y-1MMBLK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149