Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-2.50MMORN100M
Order Code1333122
Technical Datasheet
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €226.150 |
| 5+ | €221.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€226.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-2.50MMORN100M
Order Code1333122
Technical Datasheet
No. of Cores3Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.2mm
Voltage Rating500V
Product Overview
The 3183Y series from Pro Power are three core PVC insulated and sheathed flexible mains cables. These cables are used as power supply cables in indoor small electrical instrument and as general cable in portable tools.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- Plain annealed copper wire
- Available in variety of jacket colours
- Rated voltage of 300V/500V
- Operating temperature range -15°C to 70°C
- Selective conductor cross sectional area from 0.75mm² to 4mm²
- 4.4mm maximum inner diameter
- 12mm maximum outer diameter
- Maximum current rating of 20A
- Available in 50m, 100m reel lengths
Applications
Industrial, Power Management
Technical Specifications
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
Voltage Rating
500V
Wire Gauge
-
Reel Length (Imperial)
328ft
External Diameter
10.2mm
Technical Docs (1)
Alternatives for 3183Y-2.50MMORN100M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5