Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.240 |
5+ | €95.100 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€100.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24X10X0.2 2534P
Order Code1231002
Technical Datasheet
Length - Metric25m
Length - Imperial82ft
Product Overview
24X10X0.2 2534P is a braided flat wire sleeving made from tinned copper. With a length of 25 meters (82 feet), this product is designed to provide effective shielding and protection for electrical wiring. Ideal for use in electrical and electronic applications where wire protection, grounding, or shielding is necessary.
- Braided design allows for flexibility while ensuring effective conductivity and shielding
- Excellent corrosion resistance and enhanced durability, ensuring longevity in various applications
- Suitable for a variety of electrical installations where high current capacity is required
- Provides ample material for multiple projects or extensive installations
Technical Specifications
Length - Metric
25m
Length - Imperial
82ft
Technical Docs (1)
Alternatives for 24X10X0.2 2534P
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8