Print Page
Image is for illustrative purposes only. Please refer to product description.
69,039 In Stock
129,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0726 |
10+ | €0.0581 |
100+ | €0.0415 |
500+ | €0.029 |
1000+ | €0.0207 |
5000+ | €0.0181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148W
Order Code2675147
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
1N4148W Small Signal Diode is designed for high-speed switching and signal processing in electronic circuits. With a maximum reverse voltage of 100 V, a forward current of 150 mA, and a recovery time of just 4 ns, this diode is suitable for high-frequency applications and offers efficient performance.
- Suitable for moderate voltage applications
- Ensures efficient performance with minimal power loss
- Offers protection against transient spikes
- Provides fast switching for high-speed applications
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability