Print Page
Image is for illustrative purposes only. Please refer to product description.
4,009 In Stock
5,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.460 |
10+ | €6.000 |
50+ | €5.600 |
100+ | €5.420 |
200+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-70-1-TGG
Order Code1342652
Technical Datasheet
Impedance50ohm
Frequency Max18GHz
Product Overview
19-70-1-TGG from Multicomp Pro is an edge (end) launch SMA jack.
- Impedance is 50 ohm
- Gold (3µ" minimum) plated brass body
- Gold (50µ" minimum) plated beryllium copper centre contact
- PTFE insulation
- Connector interface in accordance MIL-STD-348 A standard
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Frequency Max
18GHz
Technical Docs (1)
Alternatives for MP-19-70-1-TGG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002328