Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.280 |
5+ | €14.690 |
10+ | €14.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€17.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0057
Order Code1518427
Technical Datasheet
Drill Bit Size Metric0.8mm
Drill Bit Size Imperial-
Effective Length10mm
Overall Length45mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 143-0057 is a PCB and miniature Drill Bit made from high speed steel (HSS).
- Produces clean holes in multi-layer PCB
- 2.4mm Shank diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01